05028001001 | Wera

Screwdriver, T6, TORX, BL 60 mm, L 130 mm, 05028001001

Order No.: 02L3665
EAN: 4013288004185
MPN:
05028001001
367 TX 6 x 60 mm
Series: 367
05028001001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
5 pcs.
8.1396 €
10 pcs.
7.7231 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 6x60
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T6
Blade length 60 mm
Peak type TORX
Length 130 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes