05028003001 | Wera
Screwdriver, T8, TORX, BL 60 mm, L 141 mm, 05028003001
Unit Price (€ / pc.)
8.5204 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
8.52 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5204 €
5 pcs.
8.0920 €
10 pcs.
7.6755 €
*incl. VAT plus shipping costs
**Subject to prior sale
367 TORX® screwdriver, TX 8 x 60 mmHigh quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and gentle work. Kraftform Plus: Hard grip zones for high working speed, while soft grip zones guarantee high torque transmission. The Wera Black Point tip and a complex hardening process guarantee long usability of the tip, increased corrosion protection and an exact fit. The hexagonal roll-off protection prevents annoying rolling away at the workplace. With handle marking for easier finding and sorting of the tool.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | T8 | |
Blade length | 60 mm | |
Peak type | TORX | |
Length | 141 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |