05028004001 | Wera
Screwdriver, T9, TORX, BL 60 mm, L 141 mm, 05028004001
Unit Price (€ / pc.)
8.5204 € *
Available: 5 pcs.
Dimensions/Content : TX 9x60
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T9 | |
| Blade length | 60 mm | |
| Peak type | TORX | |
| Length | 141 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |