05028032001 | Wera
Screwdriver, 8IP, TORX Plus, BL 60 mm, L 70 mm, 05028032001
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.53 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5307 €
5 pcs.
11.9000 €
10 pcs.
11.3050 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 8 IPx60
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 8IP | |
Blade length | 60 mm | |
Length | 70 mm | |
Peak type | TORX Plus | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |