05028035001 | Wera
Screwdriver, 15IP, TORX Plus, BL 80 mm, L 98 mm, 05028035001
Unit Price (€ / pc.)
13.7683 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.77 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7683 €
5 pcs.
13.0781 €
10 pcs.
12.4236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 15 IPx80
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 15IP | |
Blade length | 80 mm | |
Peak type | TORX Plus | |
Length | 98 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |