05028048001 | Wera

Screwdriver, T8, TORX, BL 60 mm, L 141 mm, 05028048001

Order No.: 02L3680
EAN: 4013288106643
MPN:
05028048001
367 HF TX 8 x 60 mm
Series: 367
05028048001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.4248 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
5 pcs.
8.9488 €
10 pcs.
8.5085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 8x60
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T8
Blade length 60 mm
Peak type TORX
Length 141 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes