05028050001 | Wera

Screwdriver, T10, TORX, BL 80 mm, L 161 mm, 05028050001

Order No.: 02L3682
EAN: 4013288100696
MPN:
05028050001
367 HF TX 10 x 80 mm
Series: 367
05028050001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.4248 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
5 pcs.
8.9488 €
10 pcs.
8.5085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 10x80
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T10
Blade length 80 mm
Peak type TORX
Length 161 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes