05028051001 | Wera

Screwdriver, T15, TORX, BL 80 mm, L 178 mm, 05028051001

Order No.: 02L3683
EAN: 4013288100702
MPN:
05028051001
367 HF TX 15 x 80 mm
Series: 367
05028051001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7342 €
Dimensions/Content : TX 15x80
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T15
Blade length 80 mm
Peak type TORX
Length 178 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes