05028054001 | Wera
Screwdriver, T27, TORX, BL 115 mm, L 105 mm, 05028054001
Unit Price (€ / pc.)
11.4954 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
5 pcs.
10.9123 €
10 pcs.
10.3768 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 27x115
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | T27 | |
Blade length | 115 mm | |
Peak type | TORX | |
Length | 105 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |