05028059001 | Wera

Screwdriver kit, T10, T15, T20, T25, T30, T40, TORX, 05028059001

Order No.: 02L3694
EAN: 4013288100764
MPN:
05028059001
367/6 HF Rack
Series: 367
05028059001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
55.6563 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.6563 €
Dimensions/Content : 367 TORX® HF 1 x TX 10x80, 1 x TX 15x80, 1 x TX 20x100, 1 x TX 25x100, 1 x TX 30x115, 1 x TX 40x130,
Technical specifications
Version Schraubendreher Set
ESD protection No
Size T10, T15, T20, T25, T30, T40
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes