05028074001 | Wera

Screwdriver kit, T20, T25, T27, T30, TORX, BL 300 mm, L 300 mm, 05028074001

Order No.: 02L3693
EAN: 4013288138378
MPN:
05028074001
367/4 HF 300 mm
Series: 367
05028074001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
57.1676 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.1676 €
Dimensions/Content : 367 TORX® HF 1 x TX 20x300, 1 x TX 25x300, 1 x TX 27x300, 1 x TX 30x300,
Technical specifications
Version Schraubendreher Set
ESD protection No
1000V Insulated No
Size T20, T25, T27, T30
Blade length 300 mm
Peak type TORX
Length 300 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes