05028148001 | Wera
Screwdriver, 6 mm, hexagon, BL 167 mm, L 265 mm, 05028148001
Unit Price (€ / pc.)
22.8956 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.90 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8956 €
5 pcs.
21.7413 €
10 pcs.
20.6584 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 6x167
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 6 mm | |
Blade length | 167 mm | |
Peak type | Sechskant | |
Length | 265 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |