05028150001 | Wera

Screwdriver, 7 mm, hexagon, BL 167 mm, L 265 mm, 05028150001

Order No.: 02L3734
EAN: 4013288004710
MPN:
05028150001
391 SW 7,0 x 167 mm
Series: 391
05028150001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
23.1455 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.15 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1455 €
5 pcs.
21.9793 €
10 pcs.
20.8845 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 7x167
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 7 mm
Blade length 167 mm
Peak type Sechskant
Length 265 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes