05028152001 | Wera

Screwdriver, 8 mm, hexagon, BL 167 mm, L 265 mm, 05028152001

Order No.: 02L3735
EAN: 4013288004727
MPN:
05028152001
391 SW 8,0 x 167 mm
Series: 391
05028152001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
23.4668 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.47 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4668 €
5 pcs.
22.3006 €
10 pcs.
21.1820 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 8x167
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 8 mm
Blade length 167 mm
Peak type hexagon
Length 265 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant