05028205001 | Wera

Screwdriver, 3 mm, hexagon, BL 125 mm, L 223 mm, 05028205001

Order No.: 02L3737
EAN: 4013288004734
MPN:
05028205001
395 SW 3,0 x 125 mm
Series: 395
05028205001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.5422 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
5 pcs.
12.8758 €
10 pcs.
12.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 3.0x125
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 125 mm
Peak type hexagon
Length 223 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes