05028230001 | Wera
Screwdriver, 5.5 mm, hexagon, BL 125 mm, L 223 mm, 05028230001
Unit Price (€ / pc.)
14.0658 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
14.07 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0658 €
5 pcs.
13.3637 €
10 pcs.
12.6973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver, 05028230001, Wera
High quality socket wrench screwdriver from Wera. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwing. Kraftform Plus: Hard grip zones for high working speed, while soft grip zones guarantee high torque transmission. With hexagonal roll-off protection against rolling away. With handle identification for easier finding and sorting of the tool. For hexagon head screws
Features
- Socket wrench screwdrivers for hexagon socket screws
- Multi-component force form Handle for fast and ergonomic screwing
- With handle identification for easier finding and sorting of the tool
- With hexagonal roll-off protection against rolling away
Technical Data
- Version: Hexagon
- Length: 223 mm
- Blade: 5,5 mm
- Blade length: 125 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 5,5 mm | |
Blade length | 125 mm | |
Peak type | Sechskant | |
Length | 223 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |