05029405001 | Wera
Screwdriver, 6 mm, hexagon, BL 125 mm, L 223 mm, 05029405001
Unit Price (€ / pc.)
14.8869 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
14.89 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8869 €
5 pcs.
14.1372 €
10 pcs.
13.4351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 6.0x125
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 6 mm | |
Blade length | 125 mm | |
Peak type | Sechskant | |
Length | 223 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |