05029410001 | Wera
Screwdriver, 7 mm, hexagon, BL 125 mm, L 230 mm, 05029410001
Unit Price (€ / pc.)
15.8627 € *
Available: 2 pcs.
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
5 pcs.
15.0654 €
10 pcs.
14.3157 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 05029410001, Wera
High quality socket wrench screwdriver from Wera. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwing. Kraftform Plus: Hard grip zones for high working speed, while soft grip zones guarantee high torque transmission. With hexagonal roll-off protection against rolling away. With handle identification for easier finding and sorting of the tool. For hexagon head screws
Features
- Socket wrench screwdrivers for hexagon socket screws
- Multi-component force form Handle for fast and ergonomic screwing
- With handle identification for easier finding and sorting of the tool
- With hexagonal roll-off protection against rolling away
Technical Data
- Version: Hexagon
- Length: 230 mm
- Blade: 7 mm
- Blade length: 125 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 7 mm | |
| Blade length | 125 mm | |
| Peak type | hexagon | |
| Length | 230 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |