05029425001 | Wera

Screwdriver, 10 mm, hexagon, BL 125 mm, L 237 mm, 05029425001

Order No.: 02L3747
EAN: 4013288004833
MPN:
05029425001
395 SW 10,0 x 125 mm
Series: 395
05029425001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
21.4081 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.41 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4081 €
5 pcs.
20.3371 €
10 pcs.
19.3137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 10.0x125
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 10 mm
Blade length 125 mm
Peak type Sechskant
Length 237 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes