05029440001 | Wera

Screwdriver, 13 mm, hexagon, BL 125 mm, L 237 mm, 05029440001

Order No.: 02L3750
EAN: 4013288004864
MPN:
05029440001
395 SW 13,0 x 125 mm
Series: 395
05029440001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
26.6917 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
26.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.6917 €
Dimensions/Content : 13.0x125
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 13 mm
Blade length 125 mm
Peak type hexagon
Length 237 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes