05029445001 | Wera
Screwdriver, 14 mm, hexagon, BL 125 mm, L 237 mm, 05029445001
Unit Price (€ / pc.)
28.6671 € *
Available: 1 pcs.
Leadtime: 1 Week **
Dimensions/Content : 14.0x125
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 14 mm | |
Blade length | 125 mm | |
Peak type | Sechskant | |
Length | 237 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |