05029460001 | Wera

Screwdriver, 5 mm, hexagon, BL 90 mm, L 188 mm, 05029460001

Order No.: 02L3753
EAN: 4013288108296
MPN:
05029460001
395 HOLO SW 5,0 x 90 mm
Series: 395
05029460001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.3050 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
5 pcs.
10.7338 €
10 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 5.0x90
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 5 mm
Blade length 90 mm
Peak type Sechskant
Length 188 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes