05029462001 | Wera
Screwdriver, 6 mm, hexagon, BL 90 mm, L 188 mm, 05029462001
Unit Price (€ / pc.)
11.3050 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
5 pcs.
10.7338 €
10 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 6.0x90
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 6 mm | |
Blade length | 90 mm | |
Peak type | Sechskant | |
Length | 188 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |