05029465001 | Wera

Screwdriver, 10 mm, hexagon, BL 90 mm, L 202 mm, 05029465001

Order No.: 02L3758
EAN: 4013288108340
MPN:
05029465001
395 HOLO SW 10,0 x 90 mm
Series: 395
05029465001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.1372 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
5 pcs.
13.4351 €
10 pcs.
12.7568 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 10.0x90
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 10 mm
Blade length 90 mm
Peak type hexagon
Length 202 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes