05029504001 | Wera
Screwdriver, 11/32 inch, hexagon, BL 90 mm, L 195 mm, 05029504001
Unit Price (€ / pc.)
12.9115 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.91 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9115 €
5 pcs.
12.2689 €
10 pcs.
11.6501 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 11/32INCHx90
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 11/32 Zoll | |
Blade length | 90 mm | |
Peak type | Sechskant | |
Length | 195 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |