05029505001 | Wera

Screwdriver, 3/8 inch, hexagon, BL 90 mm, L 202 mm, 05029505001

Order No.: 02L3764
EAN: 4013288110541
MPN:
05029505001
395 HOLO SW 3/8" x 90 mm
Series: 395
05029505001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.1372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
5 pcs.
13.4351 €
10 pcs.
12.7568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3/8INCHx90
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3/8 Zoll
Blade length 90 mm
Peak type Sechskant
Length 202 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes