05029510001 | Wera

Screwdriver kit, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm, hexagon, BL 90 mm, L 90 mm, 05029510001

Order No.: 02L3767
EAN: 4013288111432
MPN:
05029510001
395 HO/7 SM
Series: 395
05029510001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
70.2100 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
70.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.2100 €
Dimensions/Content : 395 HO 1 x 5,0x90, 1 x 5,5x90, 1 x 6,0x90, 1 x 7,0x90, 1 x 8,0x90, 1 x 10,0x90, 1 x 13,0x90,
Technical specifications
Version Schraubendreher Set
ESD protection No
1000V Insulated No
Size 5 mm, 5,5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm
Blade length 90 mm
Peak type Sechskant
Length 90 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes