05030080001 | Wera
ESD screwdriver, 2.5 mm, slotted, BL 40 mm, L 137 mm, 05030080001
Unit Price (€ / pc.)
16.4458 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.45 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4458 €
5 pcs.
15.6128 €
10 pcs.
14.8393 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Blade length | 40 mm | |
| Peak type | slotted | |
| Length | 137 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |