05030083001 | Wera

ESD screwdriver, 2.5 mm, slotted, BL 40 mm, L 137 mm, 05030083001

Order No.: 21L1346
EAN: 4013288181190
MPN:
05030083001
1572 ESD Micro D3LU0
Series: 1572
05030083001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
16.4458 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.45 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4458 €
5 pcs.
15.6128 €
10 pcs.
14.8393 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection Yes
1000V Insulated No
Size 2.5 mm
Blade length 40 mm
Peak type slotted
Length 137 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes