05030100001 | Wera
ESD screwdriver, 1.2 mm, slotted, BL 40 mm, L 137 mm, 05030100001
Order No.: 21L1348
EAN: 4013288039033
MPN:
05030100001
1578 A ESD Micro 0,25 x 1,2 x 40 mm
Series: 1578
Unit Price (€ / pc.)
6.4379 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
5 pcs.
6.1166 €
10 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale
1578 A ESD Kraftform Micro slotted screwdriver, 0.25 x 1.2 x 40 mmElectrostatically protected Micro screwdriver. Secure protection against electrostatic energy and associated damage. By resting the hand on the rotating cap and through the fast rotation zone underneath the rotating cap, lightning-fast twirling is possible. Time-consuming re-gripping is no longer necessary. Force zone with integrated soft zones ensures the transmission of high release and tightening torques. Precision zone for the correct angle of rotation for adjustment work. The Black Point tip offers a precise fit and optimised corrosion protection.
Technical specifications
Version | Schraubendreher | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | 1,2 mm | |
Blade length | 40 mm | |
Peak type | Schlitz | |
Length | 137 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |