05030104001 | Wera

ESD screwdriver, 2.5 mm, slotted, BL 80 mm, L 177 mm, 05030104001

Order No.: 21L1352
EAN: 4013288039071
MPN:
05030104001
1578 A ESD Micro 0,40 x 2,5 x 80 mm
Series: 1578
05030104001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.5097 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
5 pcs.
5.2241 €
10 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver 05030104001 from Wera

The screwdriver from Wera is an indispensable tool that should not be missing in any workshop or DIY equipment. The screwdriver is equipped with ESD protection, which makes it suitable for sensitive electronic components. The product has no VDE-/1000V test seal, which still makes it a reliable tool for everyday use. The screwdriver is available with a slot tip, making it suitable for a wide range of applications. Thanks to its variable tip size, it is suitable for 2.5 mm screw heads. Order the screwdriver from Wera now at Bürklin Elektronik and benefit from our fast delivery and competent customer service.

Technical specifications
Version Schraubendreher
ESD protection Yes
1000V Insulated No
Size 2,5 mm
Blade length 80 mm
Peak type Schlitz
Length 177 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes