05030106001 | Wera

ESD screwdriver, 3.5 mm, slotted, BL 80 mm, L 177 mm, 05030106001

Order No.: 21L1354
EAN: 4013288039095
MPN:
05030106001
1578 A ESD Micro 0,60 x 3,5 x 80 mm
Series: 1578
05030106001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4379 €

Screwdriver 05030106001 from Wera

A Screwdriver that should not be missing in any workshop! The screwdriver from Wera is a must-have for every craftsman and any DIY lover. The screwdriver is equipped with ESD protection, which makes it suitable for sensitive electronic components. The product has no VDE-/1000V test seal, which still makes it a reliable tool for everyday use. With a slot tip, the screwdriver is capable of loosening and tightening a variety of screws. Its tip size is suitable for 3.5 mm screw heads. Trust in the quality of Wera and order today at Bürklin Elektronik.

Technical specifications
Version Schraubendreher
ESD protection Yes
1000V Insulated No
Size 3,5 mm
Blade length 80 mm
Peak type Schlitz
Length 177 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes