05030110001 | Wera

ESD screwdriver, PH00, Phillips, BL 60 mm, L 157 mm, 05030110001

Order No.: 21L1356
EAN: 4013288039118
MPN:
05030110001
1550 ESD Micro PH 00 x 60 mm
Series: 1550
05030110001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.2586 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2586 €
5 pcs.
7.8302 €
10 pcs.
7.4375 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver 05030110001 from Wera

The screwdriver from Wera is an indispensable tool that should not be missing in any workshop or DIY equipment. The screwdriver is equipped with ESD protection, which makes it suitable for sensitive electronic components. The product has no VDE-/1000V test seal, which still makes it a reliable tool for everyday use. With a Phillips tip, the screwdriver is capable of loosening and tightening a variety of screws. Thanks to its variable tip size, it is suitable for PH00 screw heads. Trust in the quality of Wera and order today at Bürklin Elektronik.

Technical specifications
Version Schraubendreher
ESD protection Yes
1000V Insulated No
Size PH00
Blade length 60 mm
Peak type Phillips
Length 157 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes