05030111001 | Wera
ESD screwdriver, PH0, Phillips, BL 60 mm, L 141 mm, 05030111001
Unit Price (€ / pc.)
7.0329 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
5 pcs.
6.6878 €
10 pcs.
6.3427 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD/EGB drivers for blade for Phillips recessed head screws, type Wera 1550 PH.
With Kraftform handle and roll-off protection or Kraftform-Micro handle and rotary cap, round blade, micromatt.
Technical attributes (type, blade size, blade diameter (D), blade length (BL), overall length (L), grip version): 30111, Gr. 0, D 3.0, K 60, L 141 mm, Kraftform-Micro
Technical specifications
Version | Schraubendreher | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | PH0 | |
Blade length | 60 mm | |
Peak type | Phillips | |
Length | 141 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |