05030112001 | Wera
ESD screwdriver, PH1, Phillips, BL 80 mm, L 178 mm, 05030112001
Unit Price (€ / pc.)
7.8064 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
5 pcs.
7.4137 €
10 pcs.
7.0329 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD/EGB drivers for blade for Phillips recessed head screws, type Wera 1550 PH.
With Kraftform handle and roll-off protection or Kraftform-Micro handle and rotary cap, round blade, micromatt.
Technical attributes (type, blade size, blade diameter (D), blade length (BL), overall length (L), grip version): 30112, Gr. 1, D 4.0, K 80, L 178 mm, Kraftform-Micro
Technical specifications
Version | Schraubendreher | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | PH1 | |
Blade length | 80 mm | |
Peak type | Phillips | |
Length | 178 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |