05030116001 | Wera
ESD screwdriver, PZ1, Pozidriv, BL 80 mm, L 178 mm, 05030116001
ESD/EGB drivers for blade for Phillips recessed head screws, type Wera 1550 PH.
With Kraftform handle and roll-off protection or Kraftform-Micro handle and rotary cap, round blade, micromatt.
ESD/EGB version for Pozidriv recessed head screws, type 1555 PZ.
Technical attributes (type, blade size, blade diameter (D), blade length (BL), overall length (L), grip version): 30116, Gr. 1, D 4.0, K 80, L 178 mm, Kraftform-Micro
Version | Schraubendreher | |
ESD protection | Yes | |
Size | PZ1 | |
Blade length | 80 mm | |
Length | 178 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |