05030117001 | Wera

ESD screwdriver, PH000, Phillips, BL 40 mm, L 137 mm, 05030117001

Order No.: 03L5111
EAN: 4013288194725
MPN:
05030117001
1550 ESD Micro PH 000 x 40 mm
Series: 1550
05030117001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.0444 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
5 pcs.
7.6279 €
10 pcs.
7.2471 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection Yes
1000V Insulated No
Size PH000
Blade length 40 mm
Peak type Phillips
Length 137 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes