05030122001 | Wera
ESD screwdriver, T6, TORX, BL 40 mm, L 137 mm, 05030122001
Unit Price (€ / pc.)
9.1630 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
5 pcs.
8.6989 €
10 pcs.
8.2705 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD/EGB Torx drivers with centering hole, type Wera 1567.
For Torx screws with a recessed hole with lock pin (TX 06 without hole), with Kraftform handle and roll-off protection or Kraftform-Micro handle with roll-off protection and rotary cap. Round blade, micro-dull.
Technical attributes (type, blade size (TX), blade length (BL), length overall (L), handle version): 030122, TX 06, BL 40, L 137 mm, Kraftform Micro
Technical specifications
Version | Schraubendreher | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | T6 | |
Blade length | 40 mm | |
Peak type | TORX | |
Length | 137 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |