05030160001 | Wera
Screwdriver, T1, TORX, BL 40 mm, L 137 mm, 05030160001
Unit Price (€ / pc.)
12.1261 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.13 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1261 €
5 pcs.
11.5073 €
10 pcs.
10.9480 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 1x44
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | T1 | |
Blade length | 40 mm | |
Length | 137 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |