05030181001 | Wera

Screwdriver kit, PH0, PH00, PH000, 2.5 mm, 1IPR, MX40, Phillips/slotted/TORX Plus/Microstix, L 250 mm, 05030181001

Order No.: 03L5119
EAN: 4013288194794
MPN:
05030181001
2050/6
Series: 2050
05030181001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
44.7797 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.7797 €

Screwdriver set and rack for electronic applications, 05030181001, Wera

High quality Wera Micro screwdriver set for precision mechanical work. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera Black Point tip offers high corrosion protection and an exact fit. Includes practical rack for tidy storage of the screwdrivers.

Features

  • The fast-turning zone just below the rotating cap allows rapid twisting
  • The Wera Black Point tip offers an exact fit and optimum corrosion protection
  • Multi-component Kraftform Micro handles for fast and ergonomic screwdriving
  • Includes practical rack for tidy storage of the screwdrivers

Technical Data

  • Version: Phillips/Slotted
  • Length: 250 mm
  • Blade: PH0, PH00, PH00, 2,5 mm
  • Weight: 320 g
Technical specifications
Ausführung Schraubendreher Set
ESD-Schutz No
Größe PH0, PH00, PH000, 2,5 mm, 1IPR, MX40
Länge 250 mm
Spitzentyp Phillips/Schlitz/TORX Plus/Microstix
VDE-/1000V-geprüft No
Logistics
Ursprungsland CZ
Zolltarifnummer 82054000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes