05030400001 | Wera

ESD screwdriver, T4, TORX, BL 40 mm, L 137 mm, 05030400001

Order No.: 21L1372
EAN: 4013288183972
MPN:
05030400001
1567 ESD Micro HF TX 4 x 40 mm
Series: 1567
05030400001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.59 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5902 €
5 pcs.
11.9476 €
10 pcs.
11.3645 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection Yes
1000V Insulated No
Size T4
Blade length 40 mm
Peak type TORX
Length 137 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes