05030402001 | Wera

ESD screwdriver, T6, TORX, BL 40 mm, L 137 mm, 05030402001

Order No.: 21L1374
EAN: 4013288183996
MPN:
05030402001
1567 ESD Micro HF TX 6 x 40 mm
Series: 1567
05030402001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.7461 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
5 pcs.
9.2582 €
10 pcs.
8.7941 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver 05030402001 from Wera

The screwdriver from Wera is an indispensable tool that should not be missing in any workshop or DIY equipment. Since the screwdriver has ESD protection, the product is suitable for use on sensitive electronic components. The product has no VDE-/1000V test seal, which still makes it a reliable tool for everyday use. The screwdriver is available with a TORX tip, making it suitable for a wide range of applications. Thanks to its variable tip size, it is suitable for T6 screw heads. Trust in the quality of Wera and order today at Bürklin Elektronik.

Technical specifications
Version Schraubendreher
ESD protection Yes
1000V Insulated No
Size T6
Blade length 40 mm
Peak type TORX
Length 137 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes