05030406001 | Wera
ESD screwdriver, T10, TORX, BL 60 mm, L 157 mm, 05030406001
Unit Price (€ / pc.)
10.1269 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
10.13 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1269 €
5 pcs.
9.6152 €
10 pcs.
9.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver 05030406001 from Wera
A Screwdriver that should not be missing in any workshop! The screwdriver from Wera is a must-have for every craftsman and any DIY lover. The screwdriver is equipped with ESD protection, which makes it suitable for sensitive electronic components. Wera 's Screwdriver has no VDE-/1000V test seal, but it is still a reliable instrument for daily use. The screwdriver is available with a TORX tip, making it suitable for a wide range of applications. Thanks to its variable tip size, it is suitable for T10 screw heads. Trust in the quality of Wera and order today at Bürklin Elektronik.
Technical specifications
Version | Schraubendreher | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | T10 | |
Blade length | 60 mm | |
Peak type | TORX | |
Length | 157 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |