05032001001 | Wera

Screwdriver, 3 mm, slotted, BL 80 mm, L 161 mm, 05032001001

Order No.: 02L5443
EAN: 4013288107329
MPN:
05032001001
3335 0,5 x 3,0 x 80 mm
Series: 3335
05032001001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.9488 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
5 pcs.
8.4966 €
10 pcs.
8.0682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 0.5x3.0x80
Technical specifications
Version screwdriver
ESD protection No
Size 3 mm
Blade length 80 mm
Length 161 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes