05032002001 | Wera

Screwdriver, 3.5 mm, slotted, BL 100 mm, L 255 mm, 05032002001

Order No.: 02L5444
EAN: 4013288107336
MPN:
05032002001
3335 0,6 x 3,5 x 100 mm
Series: 3335
05032002001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.3891 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.39 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3891 €
5 pcs.
8.9131 €
10 pcs.
8.4728 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 0.6x3.5x100
Technical specifications
Version screwdriver
ESD protection No
Size 3.5 mm
Blade length 100 mm
Length 255 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes