05032032001 | Wera

Screwdriver, PZ2, Pozidriv, BL 100 mm, L 205 mm, 05032032001

Order No.: 02L5453
EAN: 4013288107459
MPN:
05032032001
3355 PZ 2 x 100 mm
Series: 3355
05032032001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.4811 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.48 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4811 €
5 pcs.
16.6005 €
10 pcs.
15.7675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PZ 2x100
Technical specifications
Version screwdriver
ESD protection No
Size PZ2
Blade length 100 mm
Length 205 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes