05032033001 | Wera

Screwdriver, PZ3, Pozidriv, BL 150 mm, L 262 mm, 05032033001

Order No.: 02L5454
EAN: 4013288107466
MPN:
05032033001
3355 PZ 3 x 150 mm
Series: 3355
05032033001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
25.1804 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.1804 €
Dimensions/Content : PZ 3x150
Technical specifications
Version screwdriver
ESD protection No
Size PZ3
Blade length 150 mm
Length 262 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes