05032050001 | Wera

Screwdriver, T8, TORX, BL 60 mm, L 157 mm, 05032050001

Order No.: 02L5455
EAN: 4013288107473
MPN:
05032050001
3367 TX 8 x 60 mm
Series: 3367
05032050001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.2102 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.21 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2102 €
5 pcs.
9.6985 €
10 pcs.
9.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 8x60
Technical specifications
Version screwdriver
ESD protection No
Size T8
Blade length 60 mm
Length 157 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes