05032053001 | Wera
Screwdriver, T15, TORX, BL 80 mm, L 178 mm, 05032053001
Unit Price (€ / pc.)
10.8290 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8290 €
5 pcs.
10.2816 €
10 pcs.
9.7580 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 15x80
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | T15 | |
Blade length | 80 mm | |
Length | 178 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |