05032070002 | Wera
Screwdriver, 1 mm, square, BL 80 mm, L 178 mm, 05032070002
Unit Price (€ / pc.)
8.9488 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
5 pcs.
8.4966 €
10 pcs.
8.0682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 1x80
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | 1 mm | |
Blade length | 80 mm | |
Length | 178 mm | |
Peak type | Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |